There are no models available for this part yet.
Overview of C1812C472JDGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812C472JDGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1812C472JDGAC7800CT-ND
|
DigiKey | CAP CER 4700PF 1KV C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1460 In Stock |
|
$1.0449 / $3.1100 | Buy Now | |
DISTI #
C1812C472JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C472JDGACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8648 | Buy Now | |
DISTI #
C1812C472JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.1100 / $1.2300 | Buy Now | |
DISTI #
C1812C472JDGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C472JDGAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |