Part Details for C1812C472KDRAC7800 by KEMET Corporation
Overview of C1812C472KDRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C472KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C472KDRAC7800CT-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8364 In Stock |
|
$0.2539 / $0.6200 | Buy Now |
DISTI #
83599295
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 2000 |
|
$0.2323 | Buy Now |
DISTI #
C1812C472KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 28000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
C1812C472KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C472KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812C472KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] (Alt: C1812C472KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.2539 / $0.2861 | Buy Now |
Part Details for C1812C472KDRAC7800
C1812C472KDRAC7800 CAD Models
C1812C472KDRAC7800 Part Data Attributes
|
C1812C472KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C472KDRAC7800
KEMET Corporation
Cap,Ceramic,4.7nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C472KDRAC7800
This table gives cross-reference parts and alternative options found for C1812C472KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C472KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812KKX7RCBN472 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C472KDRAC7800 vs CC1812KKX7RCBN472 |
C1812X472KDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812X472KDRAC7025 |
C1812X472KDRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812X472KDRAL7215 |
C1812X472KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812X472KDRAC7800 |
C1812C472KDRAL3325 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812C472KDRAL3325 |
C1812X472KDRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812X472KDRAC7215 |
CC1812KKX7RCBB472 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1812C472KDRAC7800 vs CC1812KKX7RCBB472 |
C1812C472KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | KEMET Corporation | C1812C472KDRAC7800 vs C1812C472KDRACTU |
C1812X472KDRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | C1812C472KDRAC7800 vs C1812X472KDRAL7210 |
18122R472KEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C472KDRAC7800 vs 18122R472KEBB0D |