-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5588
|
Newark | Multilayer Ceramic Capacitor, C Series, 4700 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C472KDRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4335 |
|
$0.3680 / $0.5060 | Buy Now |
DISTI #
96Y7371
|
Newark | Cap, Mlcc, X7R, 4700Pf, 1Kv, 1812, Capacitance:4700Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C472KDRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4360 | Buy Now |
DISTI #
67AH9884
|
Newark | Cap, 4700Pf, 1Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C472KDRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3350 / $0.3410 | Buy Now |
DISTI #
C1812C472KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C472KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2380 | Buy Now |
DISTI #
80-C1812C472KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10% RoHS: Compliant | 23141 |
|
$0.2920 / $0.7200 | Buy Now |
DISTI #
V72:2272_08997002
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1010 |
|
$0.2738 / $0.7041 | Buy Now |
DISTI #
77346813
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 90 Package Multiple: 10 | Americas - 1360 |
|
$0.8246 | Buy Now |
DISTI #
60616970
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2150 | Americas - 1010 |
|
$0.2738 / $0.4765 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
C1812C472KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 31000 In Stock |
|
$0.2620 / $0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C472KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C472KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |