Part Details for C1812C472KZRAC7800 by KEMET Corporation
Overview of C1812C472KZRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C472KZRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C472KZRAC7800CT-ND
|
DigiKey | CAP CER 4700PF 2500V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6261 In Stock |
|
$0.4310 / $1.3200 | Buy Now |
|
Bristol Electronics | 3146 |
|
RFQ | ||
DISTI #
C1812C472KZRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 2500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C472KZRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |