There are no models available for this part yet.
Overview of C1812C473K2RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for C1812C473K2RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1812C473K2RAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 200V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
869 In Stock |
|
$0.2691 / $0.9000 | Buy Now | |
DISTI #
C1812C473K2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C473K2RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1812C473K2RAC7800 by KEMET Corporation
Part Data Attributes for C1812C473K2RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
1812
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C473K2RAC7800
This table gives cross-reference parts and alternative options found for C1812C473K2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C473K2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X473K2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473K2RAC7800 vs C1812X473K2RACAUTO7210 |
BC122C473KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C473K2RAC7800 vs BC122C473KZB9SA1 |
C1812T473K2RBC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473K2RAC7800 vs C1812T473K2RBC7215 |
C1812J473K2RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473K2RAC7800 vs C1812J473K2RAL7215 |
C1812T473K2RBC7210 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473K2RAC7800 vs C1812T473K2RBC7210 |
C1812C473K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473K2RAC7800 vs C1812C473K2RALTU |
BC122C473KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C473K2RAC7800 vs BC122C473KZJ3SA3 |
BC122C473KZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C473K2RAC7800 vs BC122C473KZB1SA1 |
BC122C473KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C473K2RAC7800 vs BC122C473KZB3SA3 |
BC122C473KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C473K2RAC7800 vs BC122C473KZJ6SA3 |