Part Details for C1812C473KDRAC7800 by KEMET Corporation
Overview of C1812C473KDRAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C473KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2784
|
Newark | Cap, Mlcc, 0.047Uf, 1Kv, X7R, 1812, Capacitance:0.047µf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1812C473KDRAC7800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8710 | Buy Now |
DISTI #
399-C1812C473KDRAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22542 In Stock |
|
$0.1991 / $0.7400 | Buy Now |
DISTI #
67184180
|
Verical | Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 1000 |
|
$0.1930 / $0.2190 | Buy Now |
DISTI #
C1812C473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2150 / $0.2320 | Buy Now |
DISTI #
C1812C473KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] (Alt: C1812C473KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408404193173
|
Chip1Stop | Capacitor Ceramic Multilayer | 1000 |
|
$0.2460 | Buy Now |
Part Details for C1812C473KDRAC7800
C1812C473KDRAC7800 CAD Models
C1812C473KDRAC7800 Part Data Attributes
|
C1812C473KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C473KDRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C473KDRAC7800
This table gives cross-reference parts and alternative options found for C1812C473KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C473KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V473KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473KDRAC7800 vs C1812V473KDRALTU |
C1812X473KDRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473KDRAC7800 vs C1812X473KDRAL7210 |
C1812V473KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C473KDRAC7800 vs C1812V473KDRACTU |
C1812C473KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1812 | KEMET Corporation | C1812C473KDRAC7800 vs C1812C473KDRACTU |
C1812W473KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473KDRAC7800 vs C1812W473KDRAC7800 |
C1812W473KDRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473KDRAC7800 vs C1812W473KDRAC7215 |
C1812C473KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1812 | KEMET Corporation | C1812C473KDRAC7800 vs C1812C473KDRAC |
C1812W473KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473KDRAC7800 vs C1812W473KDRALTU |
C1812X473KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473KDRAC7800 vs C1812X473KDRAL |
C1812X473KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C473KDRAC7800 vs C1812X473KDRACTM |