-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M5047
|
Newark | .470Uf 50.0V Rohs Compliant: No |Kemet C1812C474K5RALTU RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.4880 | Buy Now |
DISTI #
C1812C474K5RALTU
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125?C Plastic T/R - Tape and Reel (Alt: C1812C474K5RALTU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 | Buy Now |
DISTI #
80-C1812C474K5RAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.47uF X7R 10% RoHS: Not Compliant | 0 |
|
$0.4020 / $1.0900 | Order Now |
DISTI #
C1812C474K5RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.47uF X7R 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C474K5RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C474K5RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C474K5RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C474K5RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C474KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, | Kyocera AVX Components | C1812C474K5RALTU vs 18125C474KA72A |
C1812C474K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C474K5RALTU vs C1812C474K5RACAUTO7210 |
C1812F474K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C474K5RALTU vs C1812F474K5RAL7025 |
C1812J474K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C474K5RALTU vs C1812J474K5RALTU |
AU125C474KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Kyocera AVX Components | C1812C474K5RALTU vs AU125C474KAG9A |
C1812T474K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C474K5RALTU vs C1812T474K5RALTU |
18125C474KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, | Kyocera AVX Components | C1812C474K5RALTU vs 18125C474KA74A |
C1812X474K5RAC7800 | CAP CER 0.47UF 50V X7R 1812 | KEMET Corporation | C1812C474K5RALTU vs C1812X474K5RAC7800 |
C1812T474K5RBL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | KEMET Corporation | C1812C474K5RALTU vs C1812T474K5RBL3325 |
C1812F474K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C474K5RALTU vs C1812F474K5RAL |