-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14738-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1812 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45249 In Stock |
|
$0.2621 / $0.8800 | Buy Now |
|
Quest Components | 21 |
|
$0.5600 / $0.7000 | Buy Now | |
DISTI #
C1812C475M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1812 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.2620 / $0.3210 | Buy Now |
DISTI #
C1812C475M5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C475M5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812C475M5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] (Alt: C1812C475M5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.8852 / $0.9975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C475M5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C475M5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |