-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1050
|
Newark | Cap 4.7Uf 50Vdc X7R 20% Smd 1812 Rohs Compliant: Yes |Kemet C1812C475M5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.9190 | Buy Now |
DISTI #
45AC4518
|
Newark | Cap, 4.7Μf, 50V, 20%, X7R, 1812, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C475M5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1356 |
|
$0.7700 | Buy Now |
DISTI #
67AH9886
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C475M5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.3800 | Buy Now |
DISTI #
C1812C475M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C475M5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3371 | Buy Now |
DISTI #
80-C1812C475M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1812 20% RoHS: Compliant | 6165 |
|
$0.3440 / $0.7400 | Buy Now |
DISTI #
C1812C475M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1812 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.2620 / $0.3210 | Buy Now |
DISTI #
C1812C475M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C475M5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3371 | Buy Now |
DISTI #
C1812C475M5RACTU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.3500 | RFQ |
DISTI #
C1812C475M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C475M5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3371 | Buy Now |
DISTI #
C1812C475M5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] (Alt: C1812C475M5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.8852 / $0.9975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C475M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C475M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |