Part Details for C1812C682J5GAC7800 by KEMET Corporation
Overview of C1812C682J5GAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C682J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C682J5GAC7800CT-ND
|
DigiKey | CAP CER 6800PF 50V C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4126 In Stock |
|
$0.4279 / $1.2500 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
C1812C682J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF 0.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4350 | Buy Now |
DISTI #
C1812C682J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 5%, C0G (NP0), 1812 [4532 Metric] (Alt: C1812C682J5GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1812C682J5GAC7800
C1812C682J5GAC7800 CAD Models
C1812C682J5GAC7800 Part Data Attributes
|
C1812C682J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C682J5GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C682J5GAC7800
This table gives cross-reference parts and alternative options found for C1812C682J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C682J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C682J5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0068uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C682J5GAC7800 vs C1812C682J5GACTM |
BC125A682JZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZT9SA0 |
BC125A682JZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZJ3SA0 |
C1812T682J5GAL7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812C682J5GAC7800 vs C1812T682J5GAL7800 |
BC125A682JZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZT3SA3 |
BC125A682JZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZJ3AA3 |
BC125A682JZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZB9AA1 |
BC125A682JZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C682J5GAC7800 vs BC125A682JZJ9SA0 |
C1812T682J5GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812C682J5GAC7800 vs C1812T682J5GCL7210 |
C1812T682J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C682J5GAC7800 vs C1812T682J5GBC |