Capacitors
C1812C822G5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±2%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1812C822G5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C1812C822G5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08P8311
Newark 8200Pf 50.0V Rohs Compliant: Yes |Kemet C1812C822G5GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.8900
  • 2,000 $1.7900
  • 4,000 $1.6700
  • 8,000 $1.5600
  • 12,000 $1.5000
  • 20,000 $1.4800
$1.4800 / $1.8900 Buy Now
DISTI # C1812C822G5GACTU
Avnet Americas Cap Ceramic 0.0082uF 50V C0G 2% SMD 1812 Plastic T/R - Tape and Reel (Alt: C1812C822G5GACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1812C822G5GACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF C0G 1812 2% RoHS: Compliant 0
  • 1,000 $1.4700
$1.4700 Order Now

CAD Models for C1812C822G5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812C822G5GACTU by KEMET Corporation

C1812C822G5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1812
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812C822G5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±2%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1812C822G5GACTU

This table gives cross-reference parts and alternative options found for C1812C822G5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C822G5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812T822G5GBL7025 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812T822G5GBL7025
C1812T822G5GAC3325 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812T822G5GAC3325
C1812T822G5GACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812T822G5GACTM
C1812T822G5GBL7800 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812T822G5GBL7800
C1812C822G5GAL7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812C822G5GAL7800
C1812T822G5GBL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP KEMET Corporation C1812C822G5GACTU vs C1812T822G5GBL
C1812T822G5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812T822G5GALTU
C1812X822G5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1812, KEMET Corporation C1812C822G5GACTU vs C1812X822G5GALTU
C1812X822G5GAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C822G5GACTU vs C1812X822G5GAC7210
C1812X822G5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP KEMET Corporation C1812C822G5GACTU vs C1812X822G5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C822G5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C822G5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C822G5GACTU would you like to use for your alert(s)?
  • Please alert me when C1812C822G5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C822G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C822G5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C822G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C822G5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C822G5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: