-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2211
|
Newark | Cap, Stacked, 0.94Uf, U2J, 50V, 1812, Capacitance:0.94Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Stacking Height:3.5Mm, Operating Temperature Min:-55°Crohs Compliant: Yes |Kemet C1812C944J5JLCTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
82AC2210
|
Newark | Cap, Stacked, 0.94Uf, U2J, 50V, 1812, Capacitance:0.94Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Stacking Height:3.5Mm, Operating Temperature Min:-55°Crohs Compliant: Yes |Kemet C1812C944J5JLCTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4900 | Buy Now |
DISTI #
80-C1812C944J5JLCTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.94uF 1812 5% U2J KONNEKT RoHS: Compliant | 891 |
|
$1.4900 / $3.6200 | Buy Now |
DISTI #
C1812C944J5JLCTU
|
TME | Capacitor: ceramic, MLCC, 940nF, 50V, U2J, ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$2.1800 | RFQ |
DISTI #
2930852RL
|
element14 Asia-Pacific | CAP, STACKED, 0.94UF, U2J, 50V, 1812 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.5573 / $3.0408 | Buy Now |
DISTI #
2930852
|
element14 Asia-Pacific | CAP, STACKED, 0.94UF, U2J, 50V, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5573 / $3.9486 | Buy Now |
DISTI #
2930852
|
Farnell | CAP, STACKED, 0.94UF, U2J, 50V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5718 / $4.0168 | Buy Now |
DISTI #
2930852RL
|
Farnell | CAP, STACKED, 0.94UF, U2J, 50V, 1812 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.5718 / $2.8691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C944J5JLCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C944J5JLCTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.94 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |