-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1812H224J5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF 0.05 RoHS: Compliant | 18 |
|
$4.5600 / $8.0600 | Buy Now |
DISTI #
C1812H224J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF 0.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812H224J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812H224J5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812H224J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812H224J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812H224J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAC |
C1812H224J5GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAGT500 |
C1812H224J5GAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAC3325 |
C1812H224J5GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAFT250 |
C1812H224J5GAC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAC7210 |
C1812H224J5GAC7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 1812, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAC7025 |
C1812H224J5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAFT100 |
C1812H224J5GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAFT1K0 |
C1812H224J5GAE | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAE |
C1812H224J5GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H224J5GACTU vs C1812H224J5GAG7292 |