Part Details for C1812N124K5XSL by KEMET Corporation
Overview of C1812N124K5XSL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N124K5XSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX124AKUS
|
Avnet Americas | Cap Ceramic 0.12uF 50V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BX124AKUS) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1196 / $1.3435 | Buy Now |
DISTI #
CDR34BX124AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .12UF 50V 10% Min Qty: 150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.2400 / $1.3700 | Buy Now |
Part Details for C1812N124K5XSL
C1812N124K5XSL CAD Models
C1812N124K5XSL Part Data Attributes
|
C1812N124K5XSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N124K5XSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N124K5XSL
This table gives cross-reference parts and alternative options found for C1812N124K5XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N124K5XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX124AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N124K5XSL vs CDR34BX124AKUR |
CDR04BX124AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR04BX124AKUSAJ |
C1812N124K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N124K5XSL vs C1812N124K5XSC |
CDR34BX124AKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.12 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N124K5XSL vs CDR34BX124AKZSAC |
CDR34BX124AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKMRAT |
CDR34BX124AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKUSAT |
CDR34BX124AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKWSAT |
CDR34BX124AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKURAT |
CDR34BX124AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKUSAJ |
CDR34BX124AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N124K5XSL vs CDR34BX124AKWSAB |