-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9764
|
Newark | Smd Multilayer Ceramic Capacitor, C Series, 3.3 F, 10%, X7R, 25 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812R335K3RACT250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0700 / $11.5800 | Buy Now |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1812R335K3RT250
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3.3uF X7R 1812 10% Flex Soft RoHS: Compliant | 2790 |
|
$13.8800 / $16.9300 | Buy Now |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1812R335K3RACT250
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812R335K3RACT250) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
2476150
|
element14 Asia-Pacific | CAP, 3.3F, 25V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.7974 / $11.7716 | Buy Now |
DISTI #
2476150RL
|
element14 Asia-Pacific | CAP, 3.3F, 25V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.7974 / $11.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812R335K3RACT250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812R335K3RACT250
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |