Part Details for C1812V154KBRAC7800 by KEMET Corporation
Overview of C1812V154KBRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812V154KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812V154KBRAC7800CT-ND
|
DigiKey | CAP CER 0.15UF 630V X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4568 In Stock |
|
$0.2993 / $1.2100 | Buy Now |
DISTI #
C1812V154KBRAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812V154KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
997 Partner Stock |
|
$0.3874 / $0.4937 | Buy Now |
DISTI #
C1812V154KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2920 / $0.3410 | Buy Now |
DISTI #
C1812V154KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812V154KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812V154KBRAC7800
C1812V154KBRAC7800 CAD Models
C1812V154KBRAC7800 Part Data Attributes
|
C1812V154KBRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812V154KBRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812V154KBRAC7800
This table gives cross-reference parts and alternative options found for C1812V154KBRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812V154KBRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X154KBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812V154KBRAC7800 vs C1812X154KBRAC7800 |
1812A631X154KFE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Frontier Electronics Co Ltd | C1812V154KBRAC7800 vs 1812A631X154KFE |
1812Y6300154KER | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812V154KBRAC7800 vs 1812Y6300154KER |
1812Y6300154KER | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812V154KBRAC7800 vs 1812Y6300154KER |
1812Y6300154KET | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812V154KBRAC7800 vs 1812Y6300154KET |