Capacitors
C1812V333KDRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of C1812V333KDRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C1812V333KDRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC6651
Newark .033Uf 1000V Rohs Compliant: Yes |Kemet C1812V333KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6720
  • 2,000 $0.6100
  • 4,000 $0.5480
  • 6,000 $0.5280
  • 10,000 $0.5170
$0.5170 / $0.6720 Buy Now
DISTI # 80-C1812V333KDRACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .033uF 1812 X7R 10% RoHS: Compliant 316
  • 1 $1.5200
  • 500 $0.6670
  • 1,000 $0.5580
$0.5580 / $1.5200 Buy Now
DISTI # C1812V333KDRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .033uF 1812 X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 1000
In Stock
  • 1,000 $0.6470
$0.6470 Buy Now

CAD Models for C1812V333KDRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812V333KDRACTU by KEMET Corporation

C1812V333KDRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
35 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
0.15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812V333KDRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1812V333KDRACTU

This table gives cross-reference parts and alternative options found for C1812V333KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812V333KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812X333KDRALTM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP KEMET Corporation C1812V333KDRACTU vs C1812X333KDRALTM
C1812X333KDRAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C1812V333KDRACTU vs C1812X333KDRAL7215
C1812C333KDRAC7210 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, KEMET Corporation C1812V333KDRACTU vs C1812C333KDRAC7210
C1812W333KDRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812V333KDRACTU vs C1812W333KDRACAUTO7210
C1812C333KDRAC7800 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP KEMET Corporation C1812V333KDRACTU vs C1812C333KDRAC7800
C1812X333KDRAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812V333KDRACTU vs C1812X333KDRAL7210
C1812C333KDRAC3325 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, KEMET Corporation C1812V333KDRACTU vs C1812C333KDRAC3325
C1812X333KDRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP KEMET Corporation C1812V333KDRACTU vs C1812X333KDRACAUTO
C1812C333KDRAC7215 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, KEMET Corporation C1812V333KDRACTU vs C1812C333KDRAC7215
C1812V333KDRAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812V333KDRACTU vs C1812V333KDRAC

Related Parts for C1812V333KDRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812V333KDRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812V333KDRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812V333KDRACTU would you like to use for your alert(s)?
  • Please alert me when C1812V333KDRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812V333KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812V333KDRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812V333KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812V333KDRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812V333KDRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: