-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1498
|
Newark | Cap, Mlcc, X7R, 0.33Uf, 500V, 1812, Capacitance:0.33Μf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series Rohs Compliant: Yes |Kemet C1812V334KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7030 |
|
$0.4840 / $0.6600 | Buy Now |
DISTI #
52AC4110
|
Newark | Cap, 0.33Μf, 500V, 10%, X7R, 1812, Capacitance:0.33Μf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series, Operating Rohs Compliant: Yes |Kemet C1812V334KCRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.3890 / $0.4330 | Buy Now |
DISTI #
32X9219
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.33 F, 10%, X7R, 500 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812V334KCRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
C1812V334KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812V334KCRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4217 / $0.5060 | Buy Now |
DISTI #
80-C1812V334KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% RoHS: Compliant | 44469 |
|
$0.3610 / $1.0800 | Buy Now |
DISTI #
V72:2272_08998373
|
Arrow Electronics | Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 ArcShield 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2211 Container: Cut Strips | Americas - 131 |
|
$0.3595 / $1.0439 | Buy Now |
DISTI #
70395641
|
RS | 1812 Arcshield HV 330nF Ceramic Multilayer Cap,500VDC,+125C, X7R Dielec,+/-10% | KEMET C1812V334KCRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4780 | RFQ |
DISTI #
77361449
|
Verical | Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 ArcShield 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 420 |
|
$1.5380 / $2.8603 | Buy Now |
DISTI #
61322697
|
Verical | Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 ArcShield 125°C T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2211 | Americas - 131 |
|
$0.3595 / $0.6460 | Buy Now |
DISTI #
C1812V334KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3510 / $0.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812V334KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812V334KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |