Part Details for C1812V473KDRAC7800 by KEMET Corporation
Overview of C1812V473KDRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812V473KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812V473KDRAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1812 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18649 In Stock |
|
$0.2331 / $0.7800 | Buy Now |
DISTI #
66688668
|
Verical | Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 ArcShield 125°C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 5000 |
|
$0.1963 / $0.2245 | Buy Now |
DISTI #
C1812V473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 27000 In Stock |
|
$0.2260 / $0.2450 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
C1812V473KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812V473KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812V473KDRAC7800
C1812V473KDRAC7800 CAD Models
C1812V473KDRAC7800 Part Data Attributes:
|
C1812V473KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812V473KDRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812V473KDRAC7800
This table gives cross-reference parts and alternative options found for C1812V473KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812V473KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812A1K00473KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812V473KDRAC7800 vs 1812A1K00473KDT |
LD12AC473KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812V473KDRAC7800 vs LD12AC473KAB3A |
1812F1K00473KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812V473KDRAC7800 vs 1812F1K00473KDT |
1812Y1K00473KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812V473KDRAC7800 vs 1812Y1K00473KDR |
1812H1K00473KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812V473KDRAC7800 vs 1812H1K00473KDR |
1812Y1K00473KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812V473KDRAC7800 vs 1812Y1K00473KDR |
1812Y1K00473KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812V473KDRAC7800 vs 1812Y1K00473KDT |
1812J1K00473KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812V473KDRAC7800 vs 1812J1K00473KDR |
102S43W473KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.047uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812V473KDRAC7800 vs 102S43W473KF4U |
1812F1K00473KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812V473KDRAC7800 vs 1812F1K00473KDR |