-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4111
|
Newark | Cap, 0.047Μf, 1 Kv, 10%, X7R, 1812, Capacitance:47000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series, Operating Rohs Compliant: Yes |Kemet C1812V473KDRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2530 / $0.2860 | Buy Now |
DISTI #
93T1499
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.047 F, 10%, X7R, 1000 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812V473KDRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$0.1510 | Buy Now |
DISTI #
C1812V473KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812V473KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2715 / $0.3167 | Buy Now |
DISTI #
80-C1812V473KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% RoHS: Compliant | 3175 |
|
$0.2300 / $0.7000 | Buy Now |
DISTI #
70395646
|
RS | 1812 Arcshield HV 47nF Ceramic Multilayer Cap,1000VDC,+125C, X7R Dielec,+/-10% | KEMET C1812V473KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.3080 | RFQ |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 1812 | 1204 |
|
$0.2250 / $0.5400 | Buy Now |
DISTI #
C1812V473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 27000 In Stock |
|
$0.2260 / $0.2450 | Buy Now |
DISTI #
C1812V473KDRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1KV 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 560 In Stock |
|
$0.5920 | Buy Now |
DISTI #
C1812V473KDRAC
|
TME | Capacitor: ceramic, MLCC, 47nF, 1kV, X7R, ±10%, SMD, 1812 Min Qty: 1 | 790 |
|
$0.2190 / $0.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812V473KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812V473KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |