Part Details for C1812X104KBRAC7800 by KEMET Corporation
Overview of C1812X104KBRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X104KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6781-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
539 In Stock |
|
$0.3719 / $1.1400 | Buy Now |
DISTI #
C1812X104KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3720 | Buy Now |
DISTI #
C1812X104KBRAC7800
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2660 | RFQ |
DISTI #
C1812X104KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X104KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812X104KBRAC7800
C1812X104KBRAC7800 CAD Models
C1812X104KBRAC7800 Part Data Attributes:
|
C1812X104KBRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X104KBRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812X104KBRAC7800
This table gives cross-reference parts and alternative options found for C1812X104KBRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X104KBRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X104K631T | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Holy Stone Enterprise Co Ltd | C1812X104KBRAC7800 vs C1812X104K631T |
1812Y6300104KER | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812X104KBRAC7800 vs 1812Y6300104KER |
MCCA000878 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | SPC Multicomp | C1812X104KBRAC7800 vs MCCA000878 |
1812Y6300104KET | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812X104KBRAC7800 vs 1812Y6300104KET |
1812B104K631LT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1812X104KBRAC7800 vs 1812B104K631LT |
1812Y6300104KER | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812X104KBRAC7800 vs 1812Y6300104KER |
1812Y6300104KEB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812X104KBRAC7800 vs 1812Y6300104KEB |
631S43W104KF4U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812X104KBRAC7800 vs 631S43W104KF4U |
C4532X7R2J104KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C1812X104KBRAC7800 vs C4532X7R2J104KB |
1812Y6300104KET | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | C1812X104KBRAC7800 vs 1812Y6300104KET |