Capacitors
C1812X153J2RAC7210
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812

Overview of C1812X153J2RAC7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X153J2RAC7210 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1812X153J2RAC7210
Avnet Americas CAP,0.015F,200V,X7R,5%,SMD,1812,TR - Tape and Reel (Alt: C1812X153J2RAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for C1812X153J2RAC7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1812X153J2RAC7210 by KEMET Corporation

C1812X153J2RAC7210
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X153J2RAC7210
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812
    VS

Alternate Parts for C1812X153J2RAC7210

This table gives cross-reference parts and alternative options found for C1812X153J2RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X153J2RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC122C153JZB6AA2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs BC122C153JZB6AA2
BC122C153JZB3SA1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs BC122C153JZB3SA1
C1812S153J2RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, KEMET Corporation C1812X153J2RAC7210 vs C1812S153J2RAC7025
BC122C153JZB6AA0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs BC122C153JZB6AA0
C1812C153J2RALTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, KEMET Corporation C1812X153J2RAC7210 vs C1812C153J2RALTU
C1812C153J2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812X153J2RAC7210 vs C1812C153J2RACTU
C1812T153J2RBL Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X153J2RAC7210 vs C1812T153J2RBL
18122C153JAT7A Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs 18122C153JAT7A
BC122C153JZT9AA0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs BC122C153JZT9AA0
BC122C153JZT6SA0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812X153J2RAC7210 vs BC122C153JZT6SA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X153J2RAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X153J2RAC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812X153J2RAC7210 would you like to use for your alert(s)?
  • Please alert me when C1812X153J2RAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X153J2RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X153J2RAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X153J2RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X153J2RAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X153J2RAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: