Part Details for C1812X184M2RACTU by KEMET Corporation
Overview of C1812X184M2RACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X184M2RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812X184M2RACTU
|
Avnet Americas | Cap Ceramic 0.18uF 200V X7R 20% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: C1812X184M2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C1812X184M2RACTU
C1812X184M2RACTU CAD Models
C1812X184M2RACTU Part Data Attributes
|
C1812X184M2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X184M2RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X184M2RACTU
This table gives cross-reference parts and alternative options found for C1812X184M2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X184M2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X184M2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RALAUTO |
C1812X184M2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RAL |
C1812X184M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RAC |
C1812X184M2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RALTM |
C1812C184M2RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812X184M2RACTU vs C1812C184M2RAC3325 |
C1812X184M2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RACTM |
C1812X184M2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RAL7025 |
C1812X184M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RACAUTO |
C1812X184M2RAL3325 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RAL3325 |
C1812X184M2RAL7210 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812X184M2RACTU vs C1812X184M2RAL7210 |