Part Details for C1812X225K1RAC7800 by KEMET Corporation
Overview of C1812X225K1RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X225K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812X225K1RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X225K1RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3081 | Buy Now |
DISTI #
C1812X225K1RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X225K1RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3081 | Buy Now |
DISTI #
C1812X225K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X225K1RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3081 | Buy Now |
DISTI #
C1812X225K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3820 / $0.4290 | Buy Now |
DISTI #
C1812X225K1RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1812X225K1RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |