There are no models available for this part yet.
Overview of C1812X333F8JACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for C1812X333F8JACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812X333F8JACAUTO-ND
|
DigiKey | CAP CER 0.033UF 10V U2J 1812 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9539 | Buy Now | |
DISTI #
80-C1812X333F8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .033uF U2J 1812 1% AEC-Q200 RoHS: Compliant | 0 |
|
$2.9500 | Order Now | |
DISTI #
71113204
|
RS | Cap Cer 1812 33nF 10V U2J +/-1% AUTO | KEMET C1812X333F8JACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.7000 | RFQ |
CAD Models for C1812X333F8JACAUTO by KEMET Corporation
Part Data Attributes for C1812X333F8JACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812X333F8JACAUTO
This table gives cross-reference parts and alternative options found for C1812X333F8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X333F8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C333F8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X333F8JACAUTO vs C1812C333F8JACAUTO |
C1812X333F8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X333F8JACAUTO vs C1812X333F8JAC7210 |
C1812X333F8JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1812X333F8JACAUTO vs C1812X333F8JAC7800 |
C1812C333F8JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 6.3V, ±1%, U2J, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812X333F8JACAUTO vs C1812C333F8JAC7800 |
C1812X333F8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X333F8JACAUTO vs C1812X333F8JACTU |
C1812X333F8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X333F8JACAUTO vs C1812X333F8JAC |