-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1307
|
Newark | Cap, Aec-Q200, 0.047Uf, 630V, Mlcc, 1812, Capacitance:0.047Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1812X473JBGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
07AH1306
|
Newark | Cap, Aec-Q200, 0.047Uf, 630V, Mlcc, 1812, Capacitance:0.047Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1812X473JBGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
DISTI #
399-20935-1-ND
|
DigiKey | CAP CER 1812 47NF 630V C0G 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$1.3758 / $3.3500 | Buy Now |
DISTI #
80-C1812X473JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF C0G 1812 5% Flex AECQ RoHS: Compliant | 2940 |
|
$1.3700 / $3.3500 | Buy Now |
|
Onlinecomponents.com |
474 Partner Stock |
|
$1.4300 / $1.5700 | Buy Now | |
DISTI #
65693780
|
Verical | Cap Ceramic 0.047uF 630V C0G 5% Pad SMD 1812 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.4200 | Buy Now |
DISTI #
C1812X473JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF C0G 1812 5% Flex AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
C1812X473JBGACAUTO
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1 | 0 |
|
$1.4100 / $3.0200 | RFQ |
DISTI #
C1812X473JBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] (Alt: C1812X473JBGACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3131571RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.047UF, 630V, MLCC, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4485 / $2.0692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X473JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X473JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |