Part Details for C1812X473KDRAC7800 by KEMET Corporation
Overview of C1812X473KDRAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X473KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812X473KDRAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1513 In Stock |
|
$0.3036 / $1.2200 | Buy Now |
|
Bristol Electronics | 2823 |
|
RFQ | ||
DISTI #
C1812X473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.3210 / $0.3420 | Buy Now |
DISTI #
C1812X473KDRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1KV 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 500 In Stock |
|
$0.5900 | Buy Now |
DISTI #
C1812X473KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X473KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403123247
|
Chip1Stop | Capacitor Ceramic Multilayer | 2000 |
|
$0.2940 | Buy Now |
Part Details for C1812X473KDRAC7800
C1812X473KDRAC7800 CAD Models
C1812X473KDRAC7800 Part Data Attributes
|
C1812X473KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X473KDRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812X473KDRAC7800
This table gives cross-reference parts and alternative options found for C1812X473KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X473KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B473KIJNNNS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812X473KDRAC7800 vs CL43B473KIJNNNS |
102S43W473KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.047uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812X473KDRAC7800 vs 102S43W473KF4U |
CL43B473KIJNNNG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812X473KDRAC7800 vs CL43B473KIJNNNG |
CL43B473KIJNNNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812X473KDRAC7800 vs CL43B473KIJNNNL |
CL43B473KIJNNNO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812X473KDRAC7800 vs CL43B473KIJNNNO |
LD12AC473KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812X473KDRAC7800 vs LD12AC473KAB9A |
1812H1K00473KET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812X473KDRAC7800 vs 1812H1K00473KET |
MC12KTB102473 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C1812X473KDRAC7800 vs MC12KTB102473 |
CL43B473KIJNNNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812X473KDRAC7800 vs CL43B473KIJNNNC |
C1812V473KDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X473KDRAC7800 vs C1812V473KDRAC7025 |