-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3545
|
Newark | Cap, 0.047µf, 1 Kv, 10%, X7R, 1812, Capacitance:47000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1812X473KDRACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1943 |
|
$0.3890 / $0.7760 | Buy Now |
DISTI #
399-16799-1-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1012 In Stock |
|
$0.3083 / $1.0300 | Buy Now |
DISTI #
80-C1812X473KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex AEC-Q200 RoHS: Compliant | 5735 |
|
$0.3080 / $1.0200 | Buy Now |
DISTI #
C1812X473KDRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3280 | Buy Now |
DISTI #
C1812X473KDRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] (Alt: C1812X473KDRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 218000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X473KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X473KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X473KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X473KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V473KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X473KDRACAUTO vs C1812V473KDRALTU |
C1812X473KDRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X473KDRACAUTO vs C1812X473KDRAL7210 |
C1812V473KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X473KDRACAUTO vs C1812V473KDRACTU |
C1812C473KDRAC7800 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473KDRACAUTO vs C1812C473KDRAC7800 |
C1812C473KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1812 | KEMET Corporation | C1812X473KDRACAUTO vs C1812C473KDRACTU |
C1812W473KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X473KDRACAUTO vs C1812W473KDRAC7800 |
C1812W473KDRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X473KDRACAUTO vs C1812W473KDRAC7215 |
C1812C473KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1812 | KEMET Corporation | C1812X473KDRACAUTO vs C1812C473KDRAC |
C1812W473KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X473KDRACAUTO vs C1812W473KDRALTU |
C1812X473KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X473KDRACAUTO vs C1812X473KDRAL |