-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9895
|
Newark | Cap, Aec-Q200, 0.47Uf, 250V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812X474KARACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6280 | Buy Now |
DISTI #
45AC6969
|
Newark | Cap, 0.47Μf, 250V, 10%, X7R, 1812, Capacitance:0.47Μf, Voltage Rating:250V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1812X474KARACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 / $0.6500 | Buy Now |
DISTI #
399-16429-1-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.6046 / $1.8600 | Buy Now |
DISTI #
80-C1812X474KARAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 10% AEC-Q200 RoHS: Compliant | 1198 |
|
$0.5940 / $1.8600 | Buy Now |
DISTI #
C1812X474KARACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, � 10%, X7R, 1812 [4532 Metric] (Alt: C1812X474KARACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2821091RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8750 / $1.1618 | Buy Now |
DISTI #
2821091
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.8750 / $1.5515 | Buy Now |
DISTI #
3299564
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.47UF, 250V, MLCC, 1812 RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.6103 / $0.6353 | Buy Now |
DISTI #
2821091
|
Farnell | CAP, 0.47F, 250V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7921 / $1.2784 | Buy Now |
DISTI #
3299564
|
Farnell | CAP, AEC-Q200, 0.47UF, 250V, MLCC, 1812 RoHS: Compliant Min Qty: 1000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.6179 / $0.6517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X474KARACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X474KARACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |