Part Details for C1812X5R250-226MSNE by VENKEL LTD
Overview of C1812X5R250-226MSNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X5R250-226MSNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 22 uF, SURFACE MOUNT, 1812 | 695 |
|
Buy Now |
Part Details for C1812X5R250-226MSNE
C1812X5R250-226MSNE CAD Models
C1812X5R250-226MSNE Part Data Attributes
|
C1812X5R250-226MSNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X5R250-226MSNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 22uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.302 mm | |
JESD-609 Code | e3 | |
Length | 4.496 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X5R250-226MSNE
This table gives cross-reference parts and alternative options found for C1812X5R250-226MSNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X5R250-226MSNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X5R250-226MPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1812, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MPE |
C1812X5R250-226MGU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1812, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MGU |
C1812X5R250-226MG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1812, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MG6U |
C1812X5R250-226MNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MNU |
C1812X5R250-226MNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MNE |
C1812X5R250-226MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MPR |
C1812X5R250-226MNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MNP |
C1812X5R250-226MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MPD |
C1812X5R250-226MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MPP |
C1812X5R250-226MP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1812, | VENKEL LTD | C1812X5R250-226MSNE vs C1812X5R250-226MP6E |