-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3546
|
Newark | Cap, 680Pf, 1 Kv, 5%, C0G/Np0, 1812, Capacitance:680Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 X Series Ft-Cap, Operatingrohs Compliant: Yes |Kemet C1812X681JDGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3800 |
|
$1.5400 / $3.2600 | Buy Now |
DISTI #
86AC6792
|
Newark | 680.pf 1000V Rohs Compliant: Yes |Kemet C1812X681JDGACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
399-16800-1-ND
|
DigiKey | CAP CER 1812 680PF 1000V C0G 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5620 In Stock |
|
$1.1961 / $3.1300 | Buy Now |
DISTI #
80-C1812X681JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 680pF C0G 1812 5% Flex AEC-Q200 RoHS: Compliant | 1356 |
|
$1.1900 / $3.1200 | Buy Now |
DISTI #
2834659RL
|
element14 Asia-Pacific | CAP, 680PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 3800 |
|
$1.1010 / $1.7882 | Buy Now |
DISTI #
2834659
|
element14 Asia-Pacific | CAP, 680PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3800 |
|
$1.1010 / $2.8892 | Buy Now |
DISTI #
2834659
|
Farnell | CAP, 680PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 3800 |
|
$0.9579 / $2.8084 | Buy Now |
DISTI #
2834659RL
|
Farnell | CAP, 680PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 3800 |
|
$0.9579 / $1.4293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X681JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X681JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |