Part Details for C1812X7R102-102KNE by VENKEL LTD
Overview of C1812X7R102-102KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X7R102-102KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1812X7R102-102KNETR-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 1812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.0639 | Buy Now |
DISTI #
C1812X7R102-102KNE
|
Venkel Ltd. | HV Chip Capacitor, 1812, X7R, 1000V, 1000pF, �10% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 13000 |
|
Buy Now |
Part Details for C1812X7R102-102KNE
C1812X7R102-102KNE CAD Models
C1812X7R102-102KNE Part Data Attributes
|
C1812X7R102-102KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R102-102KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R102-102KNE
This table gives cross-reference parts and alternative options found for C1812X7R102-102KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R102-102KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1812X1K0102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C1812X7R102-102KNE vs CHV1812X1K0102KXT |
1812X7R102KW6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KW6SB |
1812X7R102KT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KT6SB |
1812X7R102KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KE6ST |
1812X7R102KC6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KC6SB |
NMC-P1812X7R102K1KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | C1812X7R102-102KNE vs NMC-P1812X7R102K1KVTRPLPF |
C1812X7R102-102KPE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X7R102-102KNE vs C1812X7R102-102KPE |
102S43X102KS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | EXXELIA Group | C1812X7R102-102KNE vs 102S43X102KS-ROHS |
1812X7R102KT6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KT6AB |
1812X7R102KE6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | C1812X7R102-102KNE vs 1812X7R102KE6SB |