There are no models available for this part yet.
Overview of C1812X7R500-224JNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812X7R500-224JNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812X7R500-224JNE
|
Venkel Ltd. | Chip Capacitor, 1812, X7R, 50V, 0.22uF, �5% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C1812X7R500-224JNE by VENKEL LTD
Part Data Attributes for C1812X7R500-224JNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.495 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812X7R500-224JNE
This table gives cross-reference parts and alternative options found for C1812X7R500-224JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R500-224JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R500-224JPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JPE |
VJ1812Y224JXAAT5H | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | C1812X7R500-224JNE vs VJ1812Y224JXAAT5H |
VJ1812Y224JEAAT4X | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Vishay Intertechnologies | C1812X7R500-224JNE vs VJ1812Y224JEAAT4X |
C1812X7R500-224JGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JGB |
C1812X7R500-224JN6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JN6B |
C1812X7R500-224JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JGD |
VJ1812Y224JFAAT4X | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | C1812X7R500-224JNE vs VJ1812Y224JFAAT4X |
VJ1812Y224JBAAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | C1812X7R500-224JNE vs VJ1812Y224JBAAT4X |
C1812X7R500-224JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JSNE |
C1812X7R500-224JP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | VENKEL LTD | C1812X7R500-224JNE vs C1812X7R500-224JP6U |