There are no models available for this part yet.
Overview of C1812Z5U500-684MNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812Z5U500-684MNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812Z5U500-684MNE
|
Venkel Ltd. | Chip Capacitor, 1812, Z5U, 50V, 0.68uF, �20% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C1812Z5U500-684MNE by VENKEL LTD
Part Data Attributes for C1812Z5U500-684MNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.495 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812Z5U500-684MNE
This table gives cross-reference parts and alternative options found for C1812Z5U500-684MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812Z5U500-684MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Z5U500-684MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MND |
C1812Z5U500-684MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MPBR |
C1812Z5U500-684MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MGD |
C1812Z5U500-684MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MPB6E |
C1812Z5U500-684MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MSN6U |
C1812Z5U500-684MNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MNU |
C1812Z5U500-684MPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MPBU |
MC1812Z5U684M500NB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | Metuchen Capacitors Inc | C1812Z5U500-684MNE vs MC1812Z5U684M500NB |
C1812Z5U500-684MP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MP6U |
C1812Z5U500-684MNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812Z5U500-684MNE vs C1812Z5U500-684MNP |