Part Details for C1825C183J5GAC7800 by KEMET Corporation
Overview of C1825C183J5GAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C183J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825C183J5GAC7800TR-ND
|
DigiKey | CAP CER 0.018UF 50V NP0 1825 Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7964 | Buy Now |
DISTI #
C1825C183J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18000pF 0.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
SMC-C1825C183J5GAC7800
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 18000Pf 0.05 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 953 |
|
$0.7492 / $0.8063 | RFQ |
DISTI #
C1825C183J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, � 5%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: C1825C183J5GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1825C183J5GAC7800
C1825C183J5GAC7800 CAD Models
C1825C183J5GAC7800 Part Data Attributes
|
C1825C183J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C183J5GAC7800
KEMET Corporation
Cap,Ceramic,18nF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1825 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C183J5GAC7800
This table gives cross-reference parts and alternative options found for C1825C183J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C183J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T183J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C183J5GAC7800 vs C1825T183J5GCC |
C1825T183J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C183J5GAC7800 vs C1825T183J5GAL |
C1825T183J5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C183J5GAC7800 vs C1825T183J5GBL |
C1825T183J5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C183J5GAC7800 vs C1825T183J5GCL |
C1825T183J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C183J5GAC7800 vs C1825T183J5GAC |