There are no models available for this part yet.
Overview of C1825C220DBGAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Price & Stock for C1825C220DBGAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1825C220DBGAC7210
|
Avnet Americas | Cap Ceramic 22pF 630V C0G 0.5pF SMD 1825 125°C Plastic T/R - Tape and Reel (Alt: C1825C220DBGAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for C1825C220DBGAC7210 by KEMET Corporation
Part Data Attributes for C1825C220DBGAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.2727%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Positive Tolerance
|
2.2727%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C1825C220DBGAC7210
This table gives cross-reference parts and alternative options found for C1825C220DBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C220DBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C220DBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAC7215 |
C1825C220DBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAL7800 |
C1825C220DBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAC7025 |
C1825C220DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAC3325 |
C1825C220DBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGACAUTO |
C1825C220DBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAL3325 |
C1825C220DBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAL7025 |
C1825C220DBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGACTU |
C1825C220DBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGAL7215 |
C1825C220DBGALTM | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1825, | KEMET Corporation | C1825C220DBGAC7210 vs C1825C220DBGALTM |