Part Details for C1825C224K1RAC by KEMET Corporation
Overview of C1825C224K1RAC by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C224K1RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H6608
|
Newark | Capacitor, ceramic,220000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C224K1RAC Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $1.1800 | Buy Now |
|
Bristol Electronics | 2907 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220nf, 100V, 10±%, X7R Temp Coef. | 1640 |
|
$0.6458 / $1.5375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 100V, 10±%, X7R Temp Coef. | 331 |
|
$0.9760 / $2.4400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 100V, 10±%, X7R Temp Coef. | 549 |
|
$1.0619 / $2.2960 | Buy Now |
Part Details for C1825C224K1RAC
C1825C224K1RAC CAD Models
C1825C224K1RAC Part Data Attributes:
|
C1825C224K1RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C224K1RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C224K1RAC
This table gives cross-reference parts and alternative options found for C1825C224K1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C224K1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C224K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1825 | KEMET Corporation | C1825C224K1RAC vs C1825C224K1RAC7800 |