Part Details for C1825C394K2RAC7800 by KEMET Corporation
Overview of C1825C394K2RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C394K2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825C394K2RAC7800CT-ND
|
DigiKey | CAP CER 0.39UF 200V X7R 1825 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
979 In Stock |
|
$1.0616 / $2.7800 | Buy Now |
|
Bristol Electronics | 947 |
|
RFQ | ||
|
Bristol Electronics | 775 |
|
RFQ | ||
DISTI #
C1825C394K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.39uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
C1825C394K2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.39 uF, 200 V, � 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: C1825C394K2RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1825C394K2RAC7800
C1825C394K2RAC7800 CAD Models
C1825C394K2RAC7800 Part Data Attributes:
|
C1825C394K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C394K2RAC7800
KEMET Corporation
Cap,Ceramic,390nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1825 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |