-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.39uF, 200V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H6652
|
Newark | Capacitor, ceramic,390Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C394K2RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
C1825C394K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.39 uF, 200 V, ± 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: C1825C394K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8788 | Buy Now |
DISTI #
80-C1825C394K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.39uF X7R 10% RoHS: Compliant | 1109 |
|
$1.0100 / $2.7800 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.39 uF, SURFACE MOUNT, 1825 | 964 |
|
$0.6900 / $1.5000 | Buy Now |
DISTI #
C1825C394K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.39uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C394K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C394K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.39uF, 200V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C1825C394K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C394K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T394K2RAC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RAC7215 |
C1825T394K2RAC3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RAC3325 |
C1825T394K2RBC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RBC7215 |
C1825X394K2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825X394K2RAL7025 |
C1825T394K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RALTU |
C1825T394K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RAL |
C1825C394K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825C394K2RAC7025 |
C1825T394K2RBL7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825C394K2RACTU vs C1825T394K2RBL7215 |
C1825X394K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C394K2RACTU vs C1825X394K2RALAUTO |
C1825X394K201TDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | Holy Stone Enterprise Co Ltd | C1825C394K2RACTU vs C1825X394K201TDO |