Part Details for C1825N123F5GSL by KEMET Corporation
Overview of C1825N123F5GSL by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825N123F5GSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1735
|
Newark | .012Uf 50.0V Rohs Compliant: No |Kemet C1825N123F5GSL Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 | Buy Now |
DISTI #
CDR35BP123AFUS
|
Avnet Americas | Cap Ceramic 0.012uF 50V C0G 1% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BP123AFUS) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5823 / $26.9530 | Buy Now |
DISTI #
CDR35BP123AFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .012UF 50V 1% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$25.1600 / $26.1800 | Buy Now |
DISTI #
CDR35BP123AFUS
|
Avnet Americas | Cap Ceramic 0.012uF 50V C0G 1% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BP123AFUS) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5823 / $26.9530 | Buy Now |
Part Details for C1825N123F5GSL
C1825N123F5GSL CAD Models
C1825N123F5GSL Part Data Attributes:
|
C1825N123F5GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825N123F5GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825N123F5GSL
This table gives cross-reference parts and alternative options found for C1825N123F5GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N123F5GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP123AFZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFZM |
CDR35BP123AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFYP |
CDR35BP123AFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N123F5GSL vs CDR35BP123AFZSAT |
CDR35BP123AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFZP |
CDR35BP123AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFUP |
C1825N123F5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs C1825N123F5GRL |
CDR35BP123AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFYS |
C1825N123F5GPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs C1825N123F5GPC |
C1825N123F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs C1825N123F5GPL |
CDR35BP123AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N123F5GSL vs CDR35BP123AFUM |