Part Details for C1825N224K5XSL7505 by KEMET Corporation
Overview of C1825N224K5XSL7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825N224K5XSL7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX224AKUS7505
|
Avnet Americas | CAP 0.22UF 50V X7R 10% SMD 1825 0.001% SLDC - Bulk (Alt: CDR35BX224AKUS7505) RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |