Part Details for C1825P104K1XRL by KEMET Corporation
Overview of C1825P104K1XRL by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825P104K1XRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR05BX104BKUR7505
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX104BKUR7505) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1825P104K1XRL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: C1825P104K1XRL) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2481 / $2.6832 | Buy Now |
DISTI #
CDR05BX104BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$1.9000 / $2.1800 | Buy Now |
DISTI #
CDR05BX104BKUR7505
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX104BKUR7505) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1825P104K1XRL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: C1825P104K1XRL) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2481 / $2.6832 | Buy Now |
DISTI #
CDR05BX104BKUR7505
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR05BX104BKUR7505) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1825P104K1XRL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: C1825P104K1XRL) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2481 / $2.6832 | Buy Now |
Part Details for C1825P104K1XRL
C1825P104K1XRL CAD Models
C1825P104K1XRL Part Data Attributes
|
C1825P104K1XRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825P104K1XRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C1825P104K1XRL
This table gives cross-reference parts and alternative options found for C1825P104K1XRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825P104K1XRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR05BX104BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKZS |
C1825P104K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs C1825P104K1XSL |
CDR05BX104BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKYR |
CDR05BX104BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKUM |
C1825P104K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs C1825P104K1XML |
C1825P104K1XMH | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1825 CASE | KEMET Corporation | C1825P104K1XRL vs C1825P104K1XMH |
CDR05BX104BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKSM |
C1825P104K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs C1825P104K1XPC |
CDR05BX104BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKZM |
CDR05BX104BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XRL vs CDR05BX104BKYS |