Part Details for C1825P104K1XSL by KEMET Corporation
Overview of C1825P104K1XSL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825P104K1XSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR05BX104BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for C1825P104K1XSL
C1825P104K1XSL CAD Models
C1825P104K1XSL Part Data Attributes
|
C1825P104K1XSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825P104K1XSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C1825P104K1XSL
This table gives cross-reference parts and alternative options found for C1825P104K1XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825P104K1XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825P104K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XPC |
CDR05BX104BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XSL vs CDR05BX104BKZS |
C1825P104K1XSC7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XSC7189 |
C1825P104K1XRL7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XRL7189 |
C1825P104K1XSL7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XSL7189 |
CDR05BX104BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P104K1XSL vs CDR05BX104BKZP |
C1825P104K1XPH7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XPH7189 |
C1825P104K1XPL7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XPL7189 |
C1825P104K1XSH7189 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XSH7189 |
C1825P104K1XSL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | KEMET Corporation | C1825P104K1XSL vs C1825P104K1XSL7246 |