Part Details for C1825X103KDGAC7800 by KEMET Corporation
Overview of C1825X103KDGAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825X103KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825X103KDGAC7800CT-ND
|
DigiKey | CAP CER 10000PF 1000V C0G 1825 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$2.4510 / $4.8100 | Buy Now |
DISTI #
C1825X103KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: C1825X103KDGACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$2.8550 / $3.4259 | Buy Now |
DISTI #
C1825X103KDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .01uF 10% Flex Term RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$3.1700 / $3.3000 | Buy Now |
DISTI #
C1825X103KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: C1825X103KDGACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$2.8550 / $3.4259 | Buy Now |
Part Details for C1825X103KDGAC7800
C1825X103KDGAC7800 CAD Models
C1825X103KDGAC7800 Part Data Attributes:
|
C1825X103KDGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825X103KDGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1825X103KDGAC7800
This table gives cross-reference parts and alternative options found for C1825X103KDGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825X103KDGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S49N103KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1825X103KDGAC7800 vs 102S49N103KF4U |
NMC-P1825NPO103K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | NIC Components Corp | C1825X103KDGAC7800 vs NMC-P1825NPO103K1KVTRPF |