-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825X274MBRACAUTOTR-ND
|
DigiKey | CAP CER 1825 FT Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0667 | Buy Now |
DISTI #
C1825X274MBRACAUTO
|
Avnet Americas | Capacitor Ceramic 0.27uF 630Vdc X7R 20% Surface Mount 1825 T/R - Tape and Reel (Alt: C1825X274MBRACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9901 / $1.1882 | Buy Now |
DISTI #
80-C1825X274MBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 0.27uF X7R 20% FlexTermAuto RoHS: Compliant | 0 |
|
$1.1000 / $2.1500 | Order Now |
DISTI #
C1825X274MBRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 0.27uF X7R 20% FlexTermAuto RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
C1825X274MBRACAUTO
|
Avnet Americas | Capacitor Ceramic 0.27uF 630Vdc X7R 20% Surface Mount 1825 T/R - Tape and Reel (Alt: C1825X274MBRACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9901 / $1.1882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825X274MBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825X274MBRACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |