Part Details for C18BL103X-4UN-X0B by Knowles Capacitors
Overview of C18BL103X-4UN-X0B by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C18BL103X-4UN-X0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C18BL103X-4UN-X0B
|
TTI | Specialty Ceramic Capacitors 500V .01uF GMV Broadband Blocks pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for C18BL103X-4UN-X0B
C18BL103X-4UN-X0B CAD Models
C18BL103X-4UN-X0B Part Data Attributes:
|
C18BL103X-4UN-X0B
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C18BL103X-4UN-X0B
Knowles Capacitors
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |