-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.22uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.390" x 0.140"; Container: Tape & Reel; Qty per Container: 3000; Features: MIL-PRF-11015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK14BR224KTR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK14BR224KTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5069 / $2.8412 | Buy Now |
DISTI #
80-CK14BR224K-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22 uF X7R 10% LDD Mil X7R C11015 RoHS: Not Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
CK14BR224KTR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK14BR224KTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5069 / $2.8412 | Buy Now |
DISTI #
CK14BR224KTR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK14BR224KTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5069 / $2.8412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192K224K5R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192K224K5R5CA7200
KEMET Corporation
Ceramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.22uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.390" x 0.140"; Container: Tape & Reel; Qty per Container: 3000; Features: MIL-PRF-11015
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET |