-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B5067
|
Newark | Capacitor, ceramic,82000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-40,15%-Tc Rohs Compliant: Yes |Kemet C192K823K1R5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
CK14BR823K
|
Avnet Americas | Cap Ceramic 0.082uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK14BR823K) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C192K823K1R5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.082 uF X7R 10% LDD Mil X7R C11015 RoHS: Not Compliant | 0 |
|
$1.1200 / $2.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192K823K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192K823K1R5CA
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/20 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C192K823K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192K823K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2896 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K823K1R5CA vs M39014/05-2896 |
MIL-PRF-39014/052096 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C192K823K1R5CA vs MIL-PRF-39014/052096 |
MIL-PRF-39014/052896 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C192K823K1R5CA vs MIL-PRF-39014/052896 |
C192K823K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K823K1R5CA vs C192K823K1R5CM |
M39014/05-2296 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K823K1R5CA vs M39014/05-2296 |
CK14BR823K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K823K1R5CA vs CK14BR823K |
C192T823K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K823K1R5CA vs C192T823K1R5CM |
CK14BR823KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K823K1R5CA vs CK14BR823KTR |
M39014/05-2896 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K823K1R5CA vs M39014/05-2896 |
CKR14BR823KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K823K1R5CA vs CKR14BR823KM |