Datasheets
C192T104K1R5CS7200 by: KEMET Corporation

Ceramic Molded Axial Capacitors / MIL-PRF-39014; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.390" x 0.140"; Container: Tape & Reel; Qty per Container: 3000; Features: MIL-PRF-39014: S Failure Rate

Part Details for C192T104K1R5CS7200 by KEMET Corporation

Overview of C192T104K1R5CS7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C192T104K1R5CS7200

Part # Distributor Description Stock Price Buy
DISTI # M39014/05-2297TR
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR14BR104KS Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $1.7900
$1.7900 Buy Now

Part Details for C192T104K1R5CS7200

C192T104K1R5CS7200 CAD Models

C192T104K1R5CS7200 Part Data Attributes

C192T104K1R5CS7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C192T104K1R5CS7200 KEMET Corporation Ceramic Molded Axial Capacitors / MIL-PRF-39014; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.390" x 0.140"; Container: Tape & Reel; Qty per Container: 3000; Features: MIL-PRF-39014: S Failure Rate
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.0040
Samacsys Manufacturer KEMET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C192T104K1R5CS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C192T104K1R5CS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C192T104K1R5CS7200 would you like to use for your alert(s)?
  • Please alert me when C192T104K1R5CS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C192T104K1R5CS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C192T104K1R5CS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C192T104K1R5CS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C192T104K1R5CS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C192T104K1R5CS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: