-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7739
|
Newark | Ceramic Capacitor 0.033Uf 25V, C0G, 5%, 0805, Capacitance:0.033Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C2012C0G1E333J125AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$0.1550 / $0.3670 | Buy Now |
DISTI #
87R3834
|
Newark | Ceramic Capacitor 0.033Uf 25V, C0G, 5%, 0805, Full Reel, Capacitance:0.033Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C2012C0G1E333J125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2675-1-ND
|
DigiKey | CAP CER 0.033UF 25V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10346 In Stock |
|
$0.0669 / $0.3700 | Buy Now |
DISTI #
C2012C0G1E333J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1E333J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
C2012C0G1E333J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1E333J125A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
90R7739
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 90R7739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.1550 | Buy Now |
DISTI #
C2012C0G1E333J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1E333J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
810-C2012C0G1E333J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 33nF 5% C0G 1.25mm RoHS: Compliant | 31300 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | C Series 0805 33 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0795 / $0.0896 | Buy Now |
DISTI #
32687459
|
Verical | Cap Ceramic 0.033uF 25V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 | Americas - 859 |
|
$0.0864 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G1E333J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G1E333J125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |